Phoenix Contact OPT Series Solid State Relay, Through Hole Mount
- RS Stock No.:
- 801-7908
- Distrelec Article No.:
- 304-02-040
- Mfr. Part No.:
- 2982100
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£26.90
(exc. VAT)
£32.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £26.90 |
| 5 - 9 | £25.75 |
| 10 + | £24.70 |
*price indicative
- RS Stock No.:
- 801-7908
- Distrelec Article No.:
- 304-02-040
- Mfr. Part No.:
- 2982100
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Mount Type | Through Hole | |
| Minimum Control Voltage | 6V dc | |
| Series | OPT | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Width | 15mm | |
| Height | 28mm | |
| Length | 15mm | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Mount Type Through Hole | ||
Minimum Control Voltage 6V dc | ||
Series OPT | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Width 15mm | ||
Height 28mm | ||
Length 15mm | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- HU
Phoenix Contact Solid State Relay - OPT-24DC/24DC/5 - 2982100
To power your electrical systems on and off reliably, choose this solid-state relay from Phoenix Contact. It acts as an interface between your controller and your actuators and sensors.
Since the solid-state relay has no mechanical moving parts, it's less prone to wear. It responds to input signals within 20 μs, ensuring its response time is reliably fast. The relay has been rigorously tested for vibration and shock resistance, making it a long-lasting and reliable choice for applications in tough settings. The miniature design means it will save space in crowded set-ups.
Relay switches like this are typically used for electrical isolation, voltage adjustment and power amplification in commercial ovens, motor blowers and large conveyor or assembly systems. A wide operating temperature range of -25°C to +60°C makes it suitable for a variety of challenging environments, indoors and outdoors.
• Dimensions of 29 (H) x 12.7 (W) x 15.7 mm (D)
• Can be directly soldered onto a PCB (Printed Circuit Board)
• Wash tight, so you can remove flux residues after soldering without allowing the ingress of flux or washing solvents
• Zero voltage switch at AC output
• Switching power of up to 24 V DC/5 A
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
• Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
• Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
• Screw terminal connections
• LED indicators and diodes for coil suppression
• 250V versions have a switched power rating of 1500VA
• Mechanical life (relays) 1 x 107 operations
• Wide range of accessories also available
Related links
- Phoenix Contact OPT Series Solid State Relay 6V Control
- Phoenix Contact OPT Series Solid State Relay Plug-in Mount 6V Control
- Phoenix Contact OPT Series Solid State Relay PCB Mount 60V Control
- Phoenix Contact OPT-24DC/230AC/1 Series Solid State Relay, Through Hole Mount
- Phoenix Contact PLC-OPT Series Solid State Relay DIN Rail Mount 28.8V dc Control
- Phoenix Contact OPT-24DC/24DC/2 Series Solid State Relay 24 V Load
- Phoenix Contact OPT-24DC/48DC/100 Series Solid State Relay, 24 V Load
- Phoenix Contact OPT-60DC/24DC/2 Series Solid State Relay DIN Rail Mount 60V Control
