Panasonic PhotoMOS AQY Series Solid State Relay, 0.12 A Load, PCB Mount, 350 V Load, 5V dc Control
- RS Stock No.:
- 699-6623
- Mfr. Part No.:
- AQY410S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£3.02
(exc. VAT)
£3.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 31 unit(s) shipping from 18 May 2026
- Plus 2 unit(s) shipping from 18 May 2026
- Plus 28 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.02 |
| 10 - 99 | £2.94 |
| 100 - 249 | £2.86 |
| 250 - 499 | £2.79 |
| 500 + | £2.71 |
*price indicative
- RS Stock No.:
- 699-6623
- Mfr. Part No.:
- AQY410S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 0.12A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 350V | |
| Minimum Load Voltage | 0V | |
| Maximum Control Voltage | 5V dc | |
| Minimum Control Voltage | 1.5V dc | |
| Series | PhotoMOS AQY | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPNC | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 23.5Ω | |
| Package Type | SOP-4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.4mm | |
| Height | 2.1mm | |
| Length | 4.3mm | |
| Standards/Approvals | UL, cUL, RoHS | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 0.12A | ||
Mount Type PCB | ||
Maximum Load Voltage 350V | ||
Minimum Load Voltage 0V | ||
Maximum Control Voltage 5V dc | ||
Minimum Control Voltage 1.5V dc | ||
Series PhotoMOS AQY | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPNC | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 23.5Ω | ||
Package Type SOP-4 | ||
Maximum Operating Temperature 85°C | ||
Width 4.4mm | ||
Height 2.1mm | ||
Length 4.3mm | ||
Standards/Approvals UL, cUL, RoHS | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
AQY Series
Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series
Approvals
UL, C-UL (not for the AQY22 Series)
Related links
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic GU-E Series Solid State Relay Through Hole Mount 5V dc Control
