Panasonic PhotoMOS AQY Series Solid State Relay, 550 mA Load, PCB Mount, 60 V Load, 1.5V Control
- RS Stock No.:
- 699-6578
- Distrelec Article No.:
- 137-40-327
- Mfr. Part No.:
- AQY212EH
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.09
(exc. VAT)
£4.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 322 unit(s) ready to ship
- Plus 121 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.09 |
| 10 - 99 | £3.64 |
| 100 - 249 | £3.12 |
| 250 - 499 | £3.05 |
| 500 + | £2.97 |
*price indicative
- RS Stock No.:
- 699-6578
- Distrelec Article No.:
- 137-40-327
- Mfr. Part No.:
- AQY212EH
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 550mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 0V | |
| Minimum Control Voltage | 1.14V | |
| Maximum Control Voltage | 1.5V | |
| Series | PhotoMOS AQY | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 23.5Ω | |
| Package Type | SOP-4 | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.2mm | |
| Length | 4.8mm | |
| Width | 6.4mm | |
| Standards/Approvals | UL, cUL, RoHS | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 550mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 0V | ||
Minimum Control Voltage 1.14V | ||
Maximum Control Voltage 1.5V | ||
Series PhotoMOS AQY | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 23.5Ω | ||
Package Type SOP-4 | ||
Maximum Operating Temperature 85°C | ||
Height 3.2mm | ||
Length 4.8mm | ||
Width 6.4mm | ||
Standards/Approvals UL, cUL, RoHS | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
AQY Series
Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series
Approvals
UL, C-UL (not for the AQY22 Series)
Related links
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
