TE Connectivity PT Series Solid State Relay, 12 A Load, Plug-in Mount, 400 V ac/dc Load
- RS Stock No.:
- 285-8055
- Distrelec Article No.:
- 302-21-372
- Mfr. Part No.:
- 7-1419111-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£20.68
(exc. VAT)
£24.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.68 |
*price indicative
- RS Stock No.:
- 285-8055
- Distrelec Article No.:
- 302-21-372
- Mfr. Part No.:
- 7-1419111-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 12A | |
| Product Type | Solid State Relay | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 400V ac/dc | |
| Series | PT | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | 3 CO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 28mm | |
| Height | 29mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 12A | ||
Product Type Solid State Relay | ||
Mount Type Plug-in | ||
Maximum Load Voltage 400V ac/dc | ||
Series PT | ||
Terminal Type PCB Terminal | ||
Contact Configuration 3 CO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 28mm | ||
Height 29mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- AT
The Miniature Relay is designed for general purpose applications in control and automation. With its 2, 3, or 4 form C (CO) contacts and 12A, 10A, or 6A contact ratings, it offers reliable switching performance up to 3000VA. The relay also features a compact size of 29mm in height, making it suitable for space-constrained installations. With options like a mechanical indicator, LED, and protection diode, as well as a manual test tab and lockable feature, this relay provides flexibility and convenience. Its white marking tabs allow for easy identification and organization. Approved by VDE, UL, and Lloyds, this relay is a reliable choice for various industrial applications.
Reliable switching performance up to 3000VA
Compact size of 29mm in height for space-constrained installations
Optional features like mechanical indicator, LED, and protection diode
Manual test tab with lockable option for convenience
White marking tabs for easy identification
Approved by VDE, UL, and Lloyds for reliability
Related links
- TE Connectivity PCB Power Relay 10 A Switching Current, 3PDT
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount, 480 V ac Load
- TE Connectivity PT Series Interface Relay 230 V ac Coil, 4 CO
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount 32 V dc, 280V ac Control
- TE Connectivity SSRDC Series Solid State Relay Chassis Mount 32V ac/dc Control
- Sensata / Crydom DC60 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom D60 Series Solid State Relay Surface Mount 32V dc Control
- TE Connectivity SSRK Series Series Solid State Relay DIN Rail Mount 32V Control
