Panasonic PhotoMOS AQY Series Solid State Relay, 500 mA Load, Surface Mount, 400 V ac/dc Load
- RS Stock No.:
- 283-6723
- Distrelec Article No.:
- 301-21-798
- Mfr. Part No.:
- AQY282SX
- Brand:
- Panasonic
Subtotal (1 unit)*
£1.45
(exc. VAT)
£1.74
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 3,322 left, ready to ship
- Plus 1 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £1.45 |
*price indicative
- RS Stock No.:
- 283-6723
- Distrelec Article No.:
- 301-21-798
- Mfr. Part No.:
- AQY282SX
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 500mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 400V ac/dc | |
| Minimum Load Voltage | 60V ac/dc | |
| Series | PhotoMOS AQY | |
| Terminal Type | Gull Wing Terminal | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 2.5Ω | |
| Maximum Operating Temperature | -85°C | |
| Height | 2.1mm | |
| Standards/Approvals | No | |
| Width | 4.3mm | |
| Capacitance | 1.5pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 500mA | ||
Mount Type Surface | ||
Maximum Load Voltage 400V ac/dc | ||
Minimum Load Voltage 60V ac/dc | ||
Series PhotoMOS AQY | ||
Terminal Type Gull Wing Terminal | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 2.5Ω | ||
Maximum Operating Temperature -85°C | ||
Height 2.1mm | ||
Standards/Approvals No | ||
Width 4.3mm | ||
Capacitance 1.5pF | ||
- COO (Country of Origin):
- TH
The low-cost type Photo MOS relay produced It features high sensitivity and low ON resistance, allowing it to control a maximum 0.5A load current with a 5mA input. The relay has a stable operation due to the absence of metallic contact parts, ensuring reliable performance. With various package design options available, including DIP4, SOP4, DIP8, and SOP8 packages, it offers versatility in applications. The SSR has an off-state leakage current of only 100pA, even with a rated load voltage of 350V. This makes it suitable for a wide range of applications such as modems, telephone equipment, security equipment, sensors, and amusement devices.
Low cost type with high sensitivity and low ON resistance
Can control a maximum 0.5A load current with a 5mA input
Stable operation due to the absence of metallic contact parts
Various package design options (DIP4, SOP4, DIP8, SOP8)
Low-level off-state leakage current of 100pA
Suitable for applications requiring a rated load voltage of 350V
Related links
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount 1.25V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW Series Solid State Relay Surface Mount 1.25V Control
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V dc Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
