Panasonic AQZ Series Solid State Relay, 2.7 A Load, PCB Mount, 60 V ac/dc Load
- RS Stock No.:
- 247-4293
- Mfr. Part No.:
- AQZ202D
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
£226.80
(exc. VAT)
£272.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | £9.072 | £226.80 |
| 50 - 75 | £8.714 | £217.85 |
| 100 - 175 | £8.478 | £211.95 |
| 200 + | £8.255 | £206.38 |
*price indicative
- RS Stock No.:
- 247-4293
- Mfr. Part No.:
- AQZ202D
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 2.7A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V ac/dc | |
| Series | AQZ | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 2.7A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 60V ac/dc | ||
Series AQZ | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- JP
AQZ202 and AQZ204 solid state photoMOS relays
Optoelectronic photoMOS relay with MOSFET output stage with SIL casing.
Applications: telephone and measuring equipment, high-speed communication systems and industrial robots.
Approvals
UL and CSA
Related links
- Panasonic AQZ Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQZ Series Solid State Relay PCB Mount 30V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.35V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.4V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
