Panasonic AQZ Series Solid State Relay, 3.6 A Load, PCB Mount, 60 V dc Load, 1.4V Control
- RS Stock No.:
- 247-4287
- Mfr. Part No.:
- AQZ102D
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.79
(exc. VAT)
£10.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 29 June 2026
- Plus 25 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £8.79 |
| 5 - 9 | £8.45 |
| 10 + | £8.30 |
*price indicative
- RS Stock No.:
- 247-4287
- Mfr. Part No.:
- AQZ102D
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 3.6A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V dc | |
| Minimum Control Voltage | 1.4V | |
| Maximum Control Voltage | 1.4V | |
| Series | AQZ | |
| Terminal Type | Solder Pin | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SIP-4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Length | 21mm | |
| Height | 12.5mm | |
| Output Type | Photo MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 3.6A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 60V dc | ||
Minimum Control Voltage 1.4V | ||
Maximum Control Voltage 1.4V | ||
Series AQZ | ||
Terminal Type Solder Pin | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Package Type SIP-4 | ||
Maximum Operating Temperature 85°C | ||
Width 3.5mm | ||
Standards/Approvals RoHS | ||
Length 21mm | ||
Height 12.5mm | ||
Output Type Photo MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic power relay with contact arrangement of 1 form A, it is rated for load current of 3 A, and load voltage of 60 V. This device comes in a 4-pin SIL PCB mount package design, and it comes in a tube packaging.
Both AC/DC dual types and DC-only types available
High capacity and high sensitivity and low on resistance
Related links
- Panasonic AQZ Series Solid State Relay PCB Mount 1.4V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.35V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 30V Control
- Panasonic AQZ Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Vishay VO1400AEF Series Solid State Relay Surface Mount 1.4V Control
