Panasonic AQY Series Solid State Relay, 50 mA Load, Surface Mount, 600 V ac/dc Load

Subtotal (1 pack of 2 units)*

£4.54

(exc. VAT)

£5.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£2.27£4.54

*price indicative

RS Stock No.:
247-4265
Mfr. Part No.:
AQY216EHA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

50mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

600V ac/dc

Series

AQY

Terminal Type

Through Hole

Contact Configuration

SPST

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Output Type

MOSFET

Capacitance

0.8pF

Off State Leakage Current

10nA

COO (Country of Origin):
JP
The Panasonic's PhotoMOS relays are mosfet-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. The operating voltage and current for this relay is 600 V and 500 mA respectively.

High I/O isolation voltage of 5,000 V

Controls low-level analogue signals and high sensitivity and low on-resistance

Low-level off state leakage current of max. 1 μA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy