Panasonic AQW Series Solid State Relay, 40 mA Load, Surface Mount, 600 V ac/dc Load, 1.25V Control
- RS Stock No.:
- 247-4233
- Mfr. Part No.:
- AQW216A
- Brand:
- Panasonic
Subtotal (1 unit)*
£4.66
(exc. VAT)
£5.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.66 |
*price indicative
- RS Stock No.:
- 247-4233
- Mfr. Part No.:
- AQW216A
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 40mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac/dc | |
| Maximum Control Voltage | 1.25V | |
| Minimum Control Voltage | 1.25V | |
| Series | AQW | |
| Terminal Type | Surface Mount | |
| Contact Configuration | DPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | Surface Mount | |
| Standards/Approvals | RoHS | |
| Length | 9.78mm | |
| Width | 6.4mm | |
| Height | 3.9mm | |
| Output Type | Photo MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 40mA | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac/dc | ||
Maximum Control Voltage 1.25V | ||
Minimum Control Voltage 1.25V | ||
Series AQW | ||
Terminal Type Surface Mount | ||
Contact Configuration DPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type Surface Mount | ||
Standards/Approvals RoHS | ||
Length 9.78mm | ||
Width 6.4mm | ||
Height 3.9mm | ||
Output Type Photo MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic signal relay with contact arrangement of 2 form A, it is rated for load current of 40 mA, and load voltage of 600 V. This device comes in a 8-pin, DIL surface mount package design, and it comes in a tube packaging.
Controls low-level analog signals
High sensitivity and high speed response
Low-level off state leakage current of max. 1 μA
Related links
- Panasonic AQW Series Solid State Relay Surface Mount 1.25V Control
- Panasonic AQW Series Solid State Relay Surface Mount 1.25V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQY Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQS Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQY Series Solid State Relay PCB Mount 1.25V Control
