Panasonic AQW Series Solid State Relay, 100 mA Load, PCB Mount, 350 V ac/dc Load, 1.25V Control
- RS Stock No.:
- 247-4226
- Mfr. Part No.:
- AQW210SZ
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
£3,320.00
(exc. VAT)
£3,980.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £3.32 | £3,320.00 |
| 2000 + | £3.227 | £3,227.00 |
*price indicative
- RS Stock No.:
- 247-4226
- Mfr. Part No.:
- AQW210SZ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 100mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 350V ac/dc | |
| Maximum Control Voltage | 1.25V | |
| Minimum Control Voltage | 1.25V | |
| Series | AQW | |
| Terminal Type | Surface Mount | |
| Contact Configuration | DPST | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOP-8 | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.37mm | |
| Height | 2.1mm | |
| Standards/Approvals | RoHS | |
| Width | 4.4mm | |
| Output Type | Photo MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 100mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 350V ac/dc | ||
Maximum Control Voltage 1.25V | ||
Minimum Control Voltage 1.25V | ||
Series AQW | ||
Terminal Type Surface Mount | ||
Contact Configuration DPST | ||
Minimum Operating Temperature -40°C | ||
Package Type SOP-8 | ||
Maximum Operating Temperature 85°C | ||
Length 9.37mm | ||
Height 2.1mm | ||
Standards/Approvals RoHS | ||
Width 4.4mm | ||
Output Type Photo MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic signal relay with contact arrangement of 2 form A, it is rated for load current of 100 mA, and load voltage of 350 V. This device comes in a 8-pin, DIL SOP package design, and it comes in a tape and reel packaging.
Controls low-level analog signals
Low-level off state leakage current of max. 1 μA
Related links
- Panasonic AQW Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQW Series Solid State Relay Surface Mount 1.25V Control
- Panasonic AQW Series Solid State Relay Surface Mount 1.25V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQS Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQY Series Solid State Relay PCB Mount 1.25V Control
