Panasonic AQS Series Solid State Relay, 160 mA Load, PCB Mount, 40 V ac/dc Load, 1.25V Control
- RS Stock No.:
- 247-4193
- Mfr. Part No.:
- AQS221R2S
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£24.60
(exc. VAT)
£29.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 61 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £24.60 |
| 5 - 9 | £23.67 |
| 10 - 24 | £23.20 |
| 25 + | £22.27 |
*price indicative
- RS Stock No.:
- 247-4193
- Mfr. Part No.:
- AQS221R2S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 160mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 40V ac/dc | |
| Minimum Control Voltage | 1.25V | |
| Maximum Control Voltage | 1.25V | |
| Series | AQS | |
| Terminal Type | Surface Mount | |
| Contact Configuration | 4PST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | SOP-16 | |
| Length | 10.37mm | |
| Standards/Approvals | RoHS | |
| Height | 2.1mm | |
| Width | 4.4mm | |
| Output Type | Photo MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 160mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 40V ac/dc | ||
Minimum Control Voltage 1.25V | ||
Maximum Control Voltage 1.25V | ||
Series AQS | ||
Terminal Type Surface Mount | ||
Contact Configuration 4PST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type SOP-16 | ||
Length 10.37mm | ||
Standards/Approvals RoHS | ||
Height 2.1mm | ||
Width 4.4mm | ||
Output Type Photo MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic HF relay with contact arrangement of 4 form A, it is rated for load current of 160 mA, and load voltage of 40 V. This device comes in a 16-pin, SOP package design, and it comes in a tube packaging.
Both low on-resistance (low Ron type) and low capacitance (low Cout type) available
High-speed switching of 0.03ms (low Cout type, typical turn on time)
Related links
- Panasonic AQS Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQY Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQW Series Solid State Relay Surface Mount 1.25V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQY Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQW Series Solid State Relay Surface Mount 1.25V Control
