Phoenix Contact PLC-OSC- 24DC/230AC/2/ACT Series Solid State Relay, 2 A Load, DIN Rail Mount, 28.8 V dc Load, 28.8V dc
- RS Stock No.:
- 224-9886
- Mfr. Part No.:
- 2982760
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£360.87
(exc. VAT)
£433.04
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 23 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £36.087 | £360.87 |
*price indicative
- RS Stock No.:
- 224-9886
- Mfr. Part No.:
- 2982760
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 28.8V dc | |
| Minimum Load Voltage | 19.2V dc | |
| Maximum Control Voltage | 28.8V dc | |
| Minimum Control Voltage | 19.2V dc | |
| Series | PLC-OSC- 24DC/230AC/2/ACT | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cUL Listed, cUL Recognised, EAC, EN 50178, IEC 60664, UL Recognised | |
| Width | 14mm | |
| Height | 80mm | |
| Length | 94mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Switching Power Supply | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 28.8V dc | ||
Minimum Load Voltage 19.2V dc | ||
Maximum Control Voltage 28.8V dc | ||
Minimum Control Voltage 19.2V dc | ||
Series PLC-OSC- 24DC/230AC/2/ACT | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cUL Listed, cUL Recognised, EAC, EN 50178, IEC 60664, UL Recognised | ||
Width 14mm | ||
Height 80mm | ||
Length 94mm | ||
Off State Leakage Current 1mA | ||
Output Type Switching Power Supply | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact OPT-24DC/230AC/2 Series Solid State Relay DIN Rail Mount 24V Control
- Phoenix Contact PLC-OSC- 24DC/230AC/1 Solid State Interface Relay 24 to 253 V ac DIN Rail Screw
- Phoenix Contact PLC-OPT Series Solid State Relay DIN Rail Mount 28.8V dc Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V dc Control
- Phoenix Contact ST-OV2 Series Solid State Relay Plug-in Mount 28.8V dc Control
- Omron G3NE Series Solid State Relay Chassis Mount 28.8V dc Control
- Omron G3NE Series Solid State Relay Panel Mount 28.8V dc Control
- Carlo Gavazzi RF1 Series Solid State Relay Chassis Mount 28.8V dc Control
