Panasonic AQW Series Solid State Relay, 0.1 A Load, PCB Mount, 400 V Load, 1.5V Control
- RS Stock No.:
- 217-2674
- Mfr. Part No.:
- AQW214E
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£5.82
(exc. VAT)
£6.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 18 May 2026
- Plus 100 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.82 |
| 10 - 99 | £5.65 |
| 100 - 249 | £5.50 |
| 250 - 499 | £5.35 |
| 500 + | £5.22 |
*price indicative
- RS Stock No.:
- 217-2674
- Mfr. Part No.:
- AQW214E
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 0.1A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 400V | |
| Minimum Load Voltage | 0V | |
| Maximum Control Voltage | 1.5V | |
| Minimum Control Voltage | 1.14V | |
| Series | AQW | |
| Terminal Type | Through Hole | |
| Contact Configuration | DPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 35Ω | |
| Maximum Operating Temperature | 85°C | |
| Package Type | DIP-8 | |
| Length | 9.8mm | |
| Height | 3.9mm | |
| Standards/Approvals | UL | |
| Width | 6.4mm | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 0.1A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 400V | ||
Minimum Load Voltage 0V | ||
Maximum Control Voltage 1.5V | ||
Minimum Control Voltage 1.14V | ||
Series AQW | ||
Terminal Type Through Hole | ||
Contact Configuration DPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 35Ω | ||
Maximum Operating Temperature 85°C | ||
Package Type DIP-8 | ||
Length 9.8mm | ||
Height 3.9mm | ||
Standards/Approvals UL | ||
Width 6.4mm | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
AQW214 photoMOS solid state relay
Relay in 8-pin DIP casing for direct or alternate voltage switching.
Applications in fields such as computers, faxes and modems.
Related links
- Panasonic AQW Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQW2xxEH Series Solid State Relay 400 V Load, 1.5V Control
- Panasonic AQW Series Solid State Relay Surface Mount 1.25V Control
- Panasonic GU SOP 2 Form A (AQW21❍S) Series Solid State Relay PCB Mount 1.5V Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 1.5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.25V Control
