Omron G3VM Series Solid State Relay, 5 A Load, PCB Mount, 60 V Load, 5V Control

Subtotal (1 tube of 50 units)*

£404.30

(exc. VAT)

£485.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£8.086£404.30

*price indicative

RS Stock No.:
213-2110
Mfr. Part No.:
G3VM-61CR1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

5A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

60V

Maximum Control Voltage

5V

Series

G3VM

Contact Configuration

SPST-NO

Switching Function

SPST-NO

On State Resistance

0.05Ω

Minimum Operating Temperature

-40°C

Package Type

DIP-8

Maximum Operating Temperature

85°C

Length

9.66mm

Standards/Approvals

UL, RoHS

Width

6.4mm

Height

3.65mm

Off State Leakage Current

10μA

Output Type

MOSFET

Capacitance

850pF

COO (Country of Origin):
JP
The Omron G3VM PCB power relay has DIP 8-pin package with high-current and low-ON-resistance. The G3VM PCB power relay relay has applications such as Communication equipment, Test & Measurement equipment, Security equipment and Power circuit.

PCB terminals

1a (SPST-NO) contact form

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy