Panasonic PhotoMOS Series Solid State Relay, 0.3 A Load, Surface Mount, 100 V Load

Subtotal (1 unit)*

£5.67

(exc. VAT)

£6.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.67

*price indicative

RS Stock No.:
205-6916
Mfr. Part No.:
AQY225R3T
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

0.3A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

100V

Minimum Load Voltage

50V

Series

PhotoMOS

Terminal Type

Through Hole

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

On State Resistance

14Ω

Switching Function

AC/DC Switching

Maximum Operating Temperature

85°C

Length

2.1mm

Width

1.8mm

Standards/Approvals

RoHS

Height

2.9mm

Output Type

MOSFET

Off State Leakage Current

10nA

Capacitance

1.5pF

COO (Country of Origin):
JP
The Panasonic CxR type VSSOP package 60V and 100 V load voltage.

Miniature VSSOP package

Load voltage: 60 V and 100 V

Low CxR Low on resistance and low output capacitance available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy