Panasonic Solid State Relay, 0.12 A Load, Through Hole Mount, 350 V Load, 5V dc Control

Subtotal (1 tube of 50 units)*

£229.80

(exc. VAT)

£275.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£4.596£229.80

*price indicative

RS Stock No.:
173-9233
Mfr. Part No.:
AQW210EHA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

0.12A

Mount Type

Through Hole

Maximum Load Voltage

350V

Minimum Control Voltage

1.5V

Maximum Control Voltage

5V dc

Terminal Type

Surface Mount

Contact Configuration

DPST

Minimum Operating Temperature

-40°C

Switching Function

AC/DC Switching

On State Resistance

2.5Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

9.9mm

Width

5mm

Height

2.9mm

Output Type

Photo MOSFET

Capacitance

1.5pF

Off State Leakage Current

1μA

COO (Country of Origin):
TH

AQW Series


Controls low-level analog signals

Low-level off state leakage current of max. 1 μA

Approvals

UL, C-UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy