Panasonic APT1 Series Solid State Relay, 3.5 mA Load, PCB Mount, 600 V Load, 1.3V Control
- RS Stock No.:
- 173-9101
- Mfr. Part No.:
- APT1232
- Brand:
- Panasonic
Subtotal (1 tube of 50 units)*
£64.85
(exc. VAT)
£77.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £1.297 | £64.85 |
*price indicative
- RS Stock No.:
- 173-9101
- Mfr. Part No.:
- APT1232
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 3.5mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 0V | |
| Maximum Control Voltage | 1.3V | |
| Minimum Control Voltage | 1.21V | |
| Series | APT1 | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP-4 | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, VDE, cUL, RoHS | |
| Width | 6.4mm | |
| Length | 8.8mm | |
| Height | 3.9mm | |
| Output Type | Triac | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 3.5mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 0V | ||
Maximum Control Voltage 1.3V | ||
Minimum Control Voltage 1.21V | ||
Series APT1 | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP-4 | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, VDE, cUL, RoHS | ||
Width 6.4mm | ||
Length 8.8mm | ||
Height 3.9mm | ||
Output Type Triac | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
APT Series
These PCB mounting phototriac coupler relays are ideal for triac driver in heater controls of products such as office equipment, home appliances and industrial machines.
Phototriac Coupler with various options for external Triac control
Two types available, zero-cross (15V and 50V) and random
Various package types available
High dielectric strength
Approvals
UL, C-UL, VDE
Related links
- Panasonic APT1 Series Solid State Relay PCB Mount 1.3V Control
- Panasonic AQ-H Series Solid State Relay PCB Mount 1.3V Control
- Panasonic AQ-H Series Solid State Relay PCB Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
