Panasonic AQ-H Series Solid State Relay, 1.2 A Load, PCB Mount, 600 V Load, 1.3V Control

Subtotal (1 tube of 50 units)*

£70.30

(exc. VAT)

£84.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£1.406£70.30

*price indicative

RS Stock No.:
173-9014
Mfr. Part No.:
AQH3223
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

1.2A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

600V

Minimum Load Voltage

0V

Maximum Control Voltage

1.3V

Minimum Control Voltage

1.21V

Series

AQ-H

Terminal Type

Through Hole

Contact Configuration

SPST-NO

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Package Type

DIP-8

Height

3.9mm

Length

9.8mm

Width

6.4mm

Standards/Approvals

VDE, RoHS, UL, cUL

Output Type

Phototriac Coupler

Off State Leakage Current

100μA

COO (Country of Origin):
JP

Panasonic Solid State Relay


The Panasonic 1.2A SSR PCB mount solid state relay is actuated with the help of a 600V and up to 1.2A DC/AC current through the coil for the relay to switch its positions. It is a compact DIP type relay. This relay has palladium-nickel contact for high electrical endurance.

Features and Benefits


• Environmental friendly product

• Ideal for AC load control

• High dielectric strength

• Isolation voltage between the coil and contacts is 5KV

• Service temperature range between -30°C and 85°C

• High load withstand capability up to 600V

• Zero cross type and random type variants available

• Resistant to vibration and abrasion

• Low power consumption

• Offers excellent board space saving

• Counter electromotive protection diode not required

Applications


• Home appliances like air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker, humidifier, etc.

• Automotive industry

• Industrial machinery and control

• Industrial robots

Certifications


• UL certified

• C-UL certified

• VDE certified

AQH Series


These compact DIP type PCB mount solid state relays are ideal for AC load control and have a high dielectric strength. Typical applications include home appliances and industrial equipment.

Compact DIP type SSR ideal for AC load control

Two types available, zero-cross (15V and 50V) and random types

High dielectric strength, 5000 Vac (between input and output)

Approvals

UL, C-UL, VDE

Related links