Panasonic AQW Series Solid State Relay, 0.1 A Load, PCB Mount, 400 V Load, 5V dc Control

Subtotal (1 tube of 50 units)*

£356.00

(exc. VAT)

£427.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£7.12£356.00

*price indicative

RS Stock No.:
173-8153
Mfr. Part No.:
AQW614
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

0.1A

Mount Type

PCB

Maximum Load Voltage

400V

Minimum Load Voltage

0V

Minimum Control Voltage

1.5V dc

Maximum Control Voltage

5V dc

Series

AQW

Terminal Type

PCB Terminal

IP Rating

IP20

On State Resistance

50Ω

Minimum Operating Temperature

85°C

Package Type

DIP-8

Maximum Operating Temperature

-40°C

Standards/Approvals

UL

Length

9.86mm

Width

6.4mm

Height

3.2mm

Off State Leakage Current

1μA

Capacitance

1.5pF

COO (Country of Origin):
JP

Photomos solid state relay AQW614


Photomos optoelectronic relay with MOFSET output stage in 8-pin DIP casing.

Applications:  high speed communication equipment, computers and industrial robots.

Related links