Panasonic AQV Series Solid State Relay, 130 mA Load, PCB Mount, 350 V Load, 1.5V Control
- RS Stock No.:
- 113-7210
- Mfr. Part No.:
- AQV210E
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.64
(exc. VAT)
£3.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 79 unit(s) shipping from 01 June 2026
- Plus 60 unit(s) shipping from 01 June 2026
- Plus 52 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.64 |
| 10 - 24 | £2.55 |
| 25 - 49 | £2.47 |
| 50 - 99 | £2.41 |
| 100 + | £2.35 |
*price indicative
- RS Stock No.:
- 113-7210
- Mfr. Part No.:
- AQV210E
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 130mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 350V | |
| Minimum Load Voltage | 0V | |
| Maximum Control Voltage | 1.5V | |
| Minimum Control Voltage | 1.14V | |
| Series | AQV | |
| Terminal Type | Solder | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 85°C | |
| Package Type | DIP-6 | |
| Maximum Operating Temperature | -40°C | |
| Width | 6.4mm | |
| Standards/Approvals | UL | |
| Height | 3.9mm | |
| Length | 8.8mm | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 130mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 350V | ||
Minimum Load Voltage 0V | ||
Maximum Control Voltage 1.5V | ||
Minimum Control Voltage 1.14V | ||
Series AQV | ||
Terminal Type Solder | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 85°C | ||
Package Type DIP-6 | ||
Maximum Operating Temperature -40°C | ||
Width 6.4mm | ||
Standards/Approvals UL | ||
Height 3.9mm | ||
Length 8.8mm | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP


AQV210E and AQV210EH solid state relays
Optoelectronic photoMOS relays with MOSFET output stage.
Applications: telephone and communications equipment or high-speed communication systems.
Approvals
UL and CSA
Related links
- Panasonic AQV Series Solid State Relay PCB Mount 1.5V Control
- Panasonic GU SOP Form A & B (AQW61❍S) Series Solid State Relay PCB Mount 1.5V Control
- Vishay LH1540A Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQY Series Solid State Relay Surface Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic AQV Series Solid State Relay PCB Mount, 350 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 350 V ac/dc Load
