TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 30mm Length 4.4 mm Cable Diameter 0.3 mm Cable Diameter
- RS Stock No.:
- 782-2649
- Mfr. Part No.:
- B-040-20-N
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£7.08
(exc. VAT)
£8.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 469 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £7.08 |
| 15 - 49 | £6.70 |
| 50 + | £6.38 |
*price indicative
- RS Stock No.:
- 782-2649
- Mfr. Part No.:
- B-040-20-N
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Terminator | |
| Sleeve Length | 30mm | |
| Material | Polyvinyl Fluoride | |
| Dielectric Strength | 2kV | |
| Minimum Cable Diameter | 0.3mm | |
| Maximum Cable Diameter | 4.4mm | |
| Colour | Blue | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ANSI J-STD-004, ANSI J-STD-006 | |
| Shrink Temperature | 125°C | |
| Series | B-040-GA-N | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Terminator | ||
Sleeve Length 30mm | ||
Material Polyvinyl Fluoride | ||
Dielectric Strength 2kV | ||
Minimum Cable Diameter 0.3mm | ||
Maximum Cable Diameter 4.4mm | ||
Colour Blue | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ANSI J-STD-004, ANSI J-STD-006 | ||
Shrink Temperature 125°C | ||
Series B-040-GA-N | ||
Non Compliant
Solder Sleeve Coax Terminators
SolderSleeve coaxial cable terminators allow easy reliable terminations for various coaxial cable applications. Insulation and strain relieving capabilities SolderSleeve terminators provide the ideal solution to centre conductor breakage problems. SolderSleeve coaxial cable terminators allow dependable economical attachment of coaxial cable to connector terminals, printed wiring assemblies, or solderless wrap terminals
Transparent polyvinylidene fluoride or polyolefin insulation sleeve
Sleeve provides encapsulation, inspectability and strain relief, eliminating centre conductor breakage and insulation
Prefluxed solder preform provides a controlled soldering process
One-piece design
Easy installation and lower installed cost
Preinstalled termination leads for convenience and ease of installation
Related links
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 30mm Length 4.4 mm Cable Diameter 0.3 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 32mm Length 6.3 mm Cable Diameter 0.3 mm Cable Diameter
- TE Connectivity Blue, White Solid Oxygen free High Conductivity Solder Sleeve 30mm Length 4.4 mm Cable Diameter 1.7 mm
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 29mm Length 3.4 mm Cable Diameter 1.7 mm Cable Diameter
- TE Connectivity Blue, White Tin Solder Sleeve 30mm Length 1.6 mm Cable Diameter 0.3 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 37.7mm Length 4.5 mm Cable Diameter 3.6 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 45.5mm Length 7 mm Cable Diameter 3.6 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 16.5mm Length 3.68 mm Cable Diameter 1.4 mm Cable Diameter
