TE Connectivity PVDF Solder Sleeve 16.5mm Length 2.15 → 5.08mm Cable Diameter
- RS Stock No.:
- 136-2119
- Mfr. Part No.:
- ST63-3-55-22-90
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 200
£162.67
(exc. VAT)
£195.20
(inc. VAT)
- RS Stock No.:
- 136-2119
- Mfr. Part No.:
- ST63-3-55-22-90
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Minimum Cable Diameter | 2.2mm | |
Maximum Cable Diameter | 5mm | |
Sleeve Length | 16.5mm | |
Material | PVDF | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Series | ST63 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Minimum Cable Diameter 2.2mm | ||
Maximum Cable Diameter 5mm | ||
Sleeve Length 16.5mm | ||
Material PVDF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Series ST63 | ||
Non Compliant
- COO (Country of Origin):
- MX
TE ST Series Solder Sleeves
The ST Series provide environment resistant shield termination on cables.