TE Connectivity PVDF Solder Sleeve 16.5mm Length 2.15 → 5.08mm Cable Diameter
- RS Stock No.:
- 136-2116
- Mfr. Part No.:
- ST63-3-00
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-2116
- Mfr. Part No.:
- ST63-3-00
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Minimum Cable Diameter | 2.2mm | |
Maximum Cable Diameter | 5mm | |
Sleeve Length | 16.5mm | |
Material | PVDF | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 | |
Series | ST63 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Minimum Cable Diameter 2.2mm | ||
Maximum Cable Diameter 5mm | ||
Sleeve Length 16.5mm | ||
Material PVDF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards Met ANSI J-STD-004, ANSI J-STD-006 | ||
Series ST63 | ||
Non Compliant
- COO (Country of Origin):
- MX
TE ST Series Solder Sleeves
The ST Series provide environment resistant shield termination on cables.