TE Connectivity PVDF Solder Sleeve 19.1mm Length 4.3 → 7.6mm Cable Diameter
- RS Stock No.:
- 136-2112
- Mfr. Part No.:
- SO63-5-55-22-90
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-2112
- Mfr. Part No.:
- SO63-5-55-22-90
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Minimum Cable Diameter | 4.3mm | |
| Maximum Cable Diameter | 8mm | |
| Sleeve Length | 19.1mm | |
| Material | PVDF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Standards Met | ANSI J-STD-004, ANSI J-STD-006 | |
| Series | SO63 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Minimum Cable Diameter 4.3mm | ||
Maximum Cable Diameter 8mm | ||
Sleeve Length 19.1mm | ||
Material PVDF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards Met ANSI J-STD-004, ANSI J-STD-006 | ||
Series SO63 | ||
Priced to Clear Yes | ||
Non Compliant
- COO (Country of Origin):
- MX
