TE Connectivity Blue PVDF Solder Sleeve 54.1mm Length 3.56 → 7.11mm Cable Diameter
- RS Stock No.:
- 136-2093
- Mfr. Part No.:
- D-110-0090
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-2093
- Mfr. Part No.:
- D-110-0090
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Minimum Cable Diameter | 3.6mm | |
| Maximum Cable Diameter | 7mm | |
| Sleeve Length | 54.1mm | |
| Material | PVDF | |
| Maximum Operating Temperature | +150°C | |
| Colour | Blue | |
| Priced to Clear | Yes | |
| Standards Met | ANSI J-STD-004, ANSI J-STD-006 | |
| Series | D-110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Minimum Cable Diameter 3.6mm | ||
Maximum Cable Diameter 7mm | ||
Sleeve Length 54.1mm | ||
Material PVDF | ||
Maximum Operating Temperature +150°C | ||
Colour Blue | ||
Priced to Clear Yes | ||
Standards Met ANSI J-STD-004, ANSI J-STD-006 | ||
Series D-110 | ||
Non Compliant
