TE Connectivity Polyolefin Solder Sleeve 32.5mm Length 3.3 → 7.3mm Cable Diameter
- RS Stock No.:
- 136-2087
- Mfr. Part No.:
- CWT-7
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£42.33
(exc. VAT)
£50.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
- Plus 6 unit(s) shipping from 28 October 2025
- Plus 12 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £42.33 | £0.847 |
*price indicative
- RS Stock No.:
- 136-2087
- Mfr. Part No.:
- CWT-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Minimum Cable Diameter | 3.3mm | |
Maximum Cable Diameter | 7mm | |
Sleeve Length | 32.5mm | |
Material | Polyolefin | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 | |
Series | CWT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Minimum Cable Diameter 3.3mm | ||
Maximum Cable Diameter 7mm | ||
Sleeve Length 32.5mm | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Standards Met ANSI J-STD-004, ANSI J-STD-006 | ||
Series CWT | ||
Non Compliant
- COO (Country of Origin):
- MX
Splash Resistant Solder Sleeves
Commercial Shield Termination with 22 AWG Preinstalled Lead
Heat Shrinkable radiation cross linked modifoed polyolefin material
Thermally stabilized thermoplastic meltable sealing ring
Designd for termination of a bare or tin plated copper shield
Thermally stabilized thermoplastic meltable sealing ring
Designd for termination of a bare or tin plated copper shield
Related links
- TE Connectivity Transparent Polyolefin Solder Sleeve 32.5mm Length Maximum of 7.3mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 32.5mm Length 2.8 → 7.3mm Cable Diameter
- TE Connectivity Polyolefin Solder Sleeve 45.5mm Length 7 → 15.1mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 2.8 → 6mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.8 → 4.5mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length Maximum of 1.7mm Cable Diameter
- TE Connectivity Blue Polyolefin Solder Sleeve 42mm Length Maximum of 4.5mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 3.2 → 7mm Cable Diameter