TE Connectivity Blue PVDF Solder Sleeve 30mm Length 1.7 → 4.4mm Cable Diameter

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
136-2075
Mfr. Part No.:
B-040-24-N
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

4mm

Sleeve Length

30mm

Material

PVDF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Colour

Blue

Series

B-040

Priced to Clear

Yes

Non Compliant