TE Connectivity IP67 PCB Slide Switch SPDT Latching 400mA Polybutylene Terephthalate
- RS Stock No.:
- 718-2308
- Mfr. Part No.:
- 1825032-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£9.05
(exc. VAT)
£10.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 08 June 2026
- Plus 31 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.05 |
*price indicative
- RS Stock No.:
- 718-2308
- Mfr. Part No.:
- 1825032-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| IP Rating | IP67 | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact AC Voltage | 48V ac | |
| Contact DC Voltage | 48V dc | |
| Switch Configuration | On-None-On | |
| Depth | 10.8mm | |
| Standards/Approvals | RoHS, UL | |
| Length | 9.5mm | |
| Mechanical Life | 30000Operations | |
| Actuator Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switch Operation Latching | ||
IP Rating IP67 | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact AC Voltage 48V ac | ||
Contact DC Voltage 48V dc | ||
Switch Configuration On-None-On | ||
Depth 10.8mm | ||
Standards/Approvals RoHS, UL | ||
Length 9.5mm | ||
Mechanical Life 30000Operations | ||
Actuator Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
TE Connectivity Slide Switches - SE Series
SE series IP67 sealed Compact slide switches with silicone rubber seals. These IP67 sealed Compact slide switches are through hole PCB mounting and have yellow thermoplastic slide actuators.
Through-hole slide switches Ideal where sealing to IP67 is required
Typical applications include test equipment, aqua marine pumps, etc.
Break before make
Electrical life: 10000 operations
Contact rating: 4VA @ 20Vdc max
Operating temperature range: -20 +80°C
Related links
- TE Connectivity IP67 PCB Slide Switch SPDT Latching 400 (20 V) mA Polybutylene Terephthalate
- RS PRO IP67 PCB Slide Switch SPDT Latching 400 (20 V) mA Polybutylene Terephthalate
- RS PRO IP67 PCB Slide Switch DPDT Latching 400 (20 V) mA Polybutylene Terephthalate
- RS PRO PCB Slide Switch SPDT Latching 400 (20 V) mA Nylon
- C & K PCB Slide Switch SPDT Latching 400 (20 V) mA Nylon
- C & K Through Hole Slide Switch SPDT Latching 400 (20 V) mA Nylon
- KNITTER-SWITCH IP67 PCB Slide Switch SPDT On-Off-On 50 mA Polybutylene Terephthalate
- KNITTER-SWITCH IP67 PCB Slide Switch DPDT Latching 50 mA Polybutylene Terephthalate
