TE Connectivity PCB Slide Switch SPDT Latching 400 mA @ 20 V Side

Stock information currently inaccessible
RS Stock No.:
164-0650
Mfr. Part No.:
1571984-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Terminal Type

Through Hole

Actuator Type

Side

Actuator Material

PET

Contact Material

Copper

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy