Vishay Single Layer Ceramic Capacitor 1 nF 400V ac ±20 % Y5U Dielectric, WYO, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 683-2200
- Mfr. Part No.:
- WKO102MCPCJ0KR
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.02
(exc. VAT)
£6.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
- Plus 1,630 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.502 | £5.02 |
| 100 - 240 | £0.366 | £3.66 |
| 250 - 490 | £0.33 | £3.30 |
| 500 - 990 | £0.327 | £3.27 |
| 1000 + | £0.323 | £3.23 |
*price indicative
- RS Stock No.:
- 683-2200
- Mfr. Part No.:
- WKO102MCPCJ0KR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 400V ac | |
| Mount Type | Through Hole | |
| Series | WYO | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | Y5U | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS, EC | |
| Width | 5mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Radial | |
| Dissipation Factor | 2.5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 400V ac | ||
Mount Type Through Hole | ||
Series WYO | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric Y5U | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Length 10mm | ||
Standards/Approvals RoHS, EC | ||
Width 5mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Radial | ||
Dissipation Factor 2.5% | ||
WKO Series Ceramic Disc Capacitor
Vishay's AC line rated capacitors comprise of a ceramic radial mounted disc which is silver plated on each side and coated in a flame retardant epoxy resin. They feature tinned copper connection leads, offer a high degree of reliability and are suited to Line-by-pass and X1 and Y2 applications.
Related links
- Vishay Single Layer Ceramic Capacitor 1 nF 400V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 400V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 400V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 1 nF 400V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 3.9 nF 400V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 4.7 nF 400V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 3.3 nF 400V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
