Vishay Single Layer Ceramic Capacitor 1 nF 3kV dc ±20 % Z5U Dielectric, 564R, Through Hole 105 °C Max Op. Temp.

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-6498
Mfr. Part No.:
564R30GAD10
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1nF

Product Type

Single Layer Ceramic Capacitor

Voltage

3kV dc

Mount Type

Through Hole

Series

564R

Packaging

Bulk

Tolerance

±20 %

Automotive Standard

No

Dielectric

Z5U

Minimum Operating Temperature

-25°C

Width

5mm

Standards/Approvals

RoHS

Diameter

8.4mm

Suppression Class

Class II

Terminal Type

Radial

Maximum Operating Temperature

105°C

Dissipation Factor

2%

COO (Country of Origin):
CZ
Lower Voltage Ceramic Single layer DC Disc Capacitors 2 kV DC to 7.5 kV DC

Low losses

High capacitance in small sizes

High stability

APPLICATIONS

Lighting ballasts

SMPS

DC and pulse high voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy