Vishay Single Layer Ceramic Capacitor 4.7 nF 400V ac ±20 % Y5U Dielectric, WYO, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 173-1389
- Mfr. Part No.:
- WKO472MCPEJ0KR
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-1389
- Mfr. Part No.:
- WKO472MCPEJ0KR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4.7nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 400V ac | |
| Mount Type | Through Hole | |
| Series | WYO | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | Y5U | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC, RoHS | |
| Diameter | 18mm | |
| Length | 18mm | |
| Width | 5mm | |
| Suppression Class | Class II | |
| Terminal Type | Radial | |
| Dissipation Factor | 2.5% | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4.7nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 400V ac | ||
Mount Type Through Hole | ||
Series WYO | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric Y5U | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC, RoHS | ||
Diameter 18mm | ||
Length 18mm | ||
Width 5mm | ||
Suppression Class Class II | ||
Terminal Type Radial | ||
Dissipation Factor 2.5% | ||
Maximum Operating Temperature 125°C | ||
WKO Series Ceramic Disc Capacitor
Vishay's AC line rated capacitors comprise of a ceramic radial mounted disc which is silver plated on each side and coated in a flame retardant epoxy resin. They feature tinned copper connection leads, offer a high degree of reliability and are suited to Line-by-pass and X1 and Y2 applications.
Related links
- Vishay Single Layer Ceramic Capacitor 4.7 nF 400V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 4.7 nF 400V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 400V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 400V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 300V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 760 V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 4.7 nF 3kV dc ±20 % Y5U Dielectric Through Hole 85 °C Max Op. Temp.
