TE Connectivity PCB Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 718-1941
- Mfr. Part No.:
- 5-1462037-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£4.10
(exc. VAT)
£4.92
(inc. VAT)
FREE delivery for orders over £50.00
- 15 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
- Plus 1,115 unit(s) shipping from 28 October 2025
Units | Per unit |
---|---|
1 - 9 | £4.10 |
10 - 49 | £3.29 |
50 - 99 | £3.12 |
100 - 249 | £2.97 |
250 + | £2.61 |
*price indicative
- RS Stock No.:
- 718-1941
- Mfr. Part No.:
- 5-1462037-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 3V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 2 A | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Maximum Switching Power DC | 60 W | |
Series | Axicom | |
Length | 10mm | |
Latching | Yes | |
Depth | 6mm | |
Height | 5.65mm | |
Dimensions | 10 x 5.65 x 6mm | |
Terminal Type | Through Hole | |
Switching Current | 2A | |
Application | Automotive, Telecommunications | |
Number of Poles | 2 | |
Contact Material | Gold Plated | |
Coil Power | 100mW | |
Operating Temperature Range | -40 → +85°C | |
Coil Resistance | 90Ω | |
Maximum Operating Temperature | +85°C | |
Isolation Coil To Contact | 1.8kV rms | |
Maximum Switching Power AC | 62.5VA | |
Life | 100000000 (Mechanical) cycles | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 3V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Series Axicom | ||
Length 10mm | ||
Latching Yes | ||
Depth 6mm | ||
Height 5.65mm | ||
Dimensions 10 x 5.65 x 6mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Application Automotive, Telecommunications | ||
Number of Poles 2 | ||
Contact Material Gold Plated | ||
Coil Power 100mW | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 90Ω | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 1.8kV rms | ||
Maximum Switching Power AC 62.5VA | ||
Life 100000000 (Mechanical) cycles | ||
Minimum Operating Temperature -40°C | ||
TE Connectivity PCB Mount Signal Relay - IM Series
Features and Benefits:
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts
Applications:
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications
Approvals
Related links
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT