TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 1.25A Switching Current, SPST

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
256-1119
Mfr. Part No.:
V23101D7A201
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Maximum Switching Current DC

1.25 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

120V dc

Maximum Switching Power DC

30 W

Series

W11

Length

15.4mm

Latching

No

Depth

10mm

Height

11.5mm

Dimensions

15.4 x 11.5 x 10mm

Terminal Type

Through Hole

Number of Poles

1

Switching Current

1.25A

Application

Signal

Features

Multi Purpose Relay, Immersion Cleanable

Coil Resistance

1280Ω

Coil Power

450mW

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Gold Plated

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-40 → +85°C

W11 Series


1A signal switching relay (max.)
Contact Material AgPd
Fully sealed
High shock and vibration resistance
Switching Voltage 24 Vdc; 125 Vac
Dimensions: 11.5mm x 10.5mm x 15.5mm
Pin length: 3.5mm
Operating Temperature Range -40 to +85°C
Stock numbers 256-1131 and 256-1147 have an asymmetrical pin assignment

Related links