Panasonic Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

Bulk discount available

Subtotal (1 tube of 50 units)*

£371.95

(exc. VAT)

£446.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 10 April 2026
  • Plus 999,999,900 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50£7.439£371.95
100 - 150£7.233£361.65
200 - 450£7.037£351.85
500 +£6.852£342.60

*price indicative

RS Stock No.:
173-8902
Mfr. Part No.:
AGN200A12
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

110V

Series

FTR-B3

Maximum Switching Power DC

30 W

Latching

No

Length

10.9mm

Depth

5.7mm

Height

9mm

Dimensions

10 x 9 x 5.7mm

Terminal Type

PCB Pin

Switching Current

1A

Application

Power

Number of Poles

2

Coil Resistance

1028Ω

Coil Power

140mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Features

Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing.

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Contact Material

Au Plated AgPd

Maximum Switching Power AC

37.5VA

Electrical Life

100000 Operations Cycles

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

COO (Country of Origin):
JP

AGN Series


These ultra-small PCB mount polarized relays have a compact slim body with a low height of 9mm and small surface area of 5.7 x 10.6 mm. They also offer outstanding surge resistance, increased packging density and high vibration and shock resistance. Typical applications include telecommunications and measurement equipment, audio visual equipment etc.

Twin crossbar contacts ensures high contact reliability
High surge resistance
Compact slim body (9x5.7x10.6mm)
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Audio Visual equipment etc

Approvals

CSA; UL

Related links