Panasonic PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 173-8394
- Mfr. Part No.:
- AGQ20012
- Brand:
- Panasonic
Subtotal (1 tube of 50 units)*
£106.65
(exc. VAT)
£128.00
(inc. VAT)
FREE delivery for orders over £50.00
- 1,000 unit(s) ready to ship
Units | Per unit | Per Tube* |
---|---|---|
50 + | £2.133 | £106.65 |
*price indicative
- RS Stock No.:
- 173-8394
- Mfr. Part No.:
- AGQ20012
- Brand:
- Panasonic
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 0.3 A | |
Maximum Switching Current DC | 1 A | |
Maximum Switching Voltage AC | 125V | |
Maximum Switching Voltage DC | 110V | |
Series | FTR-B4 | |
Maximum Switching Power DC | 30 W | |
Length | 10.9mm | |
Latching | No | |
Depth | 7.2mm | |
Height | 5.2mm | |
Dimensions | 10 x 5.2 x 7.2mm | |
Terminal Type | PCB Pin | |
Switching Current | 1A | |
Application | General Purpose | |
Number of Poles | 2 | |
Operating Temperature Range | -40 → +85°C | |
Coil Power | 140mW | |
Coil Resistance | 1028Ω | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Maximum Switching Power AC | 37.5VA | |
Features | Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing. | |
Contact Material | Au Plated AgPd | |
Isolation Coil To Contact | 2.5kV | |
Electrical Life | 100000 Operations Cycles | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 0.3 A | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V | ||
Maximum Switching Voltage DC 110V | ||
Series FTR-B4 | ||
Maximum Switching Power DC 30 W | ||
Length 10.9mm | ||
Latching No | ||
Depth 7.2mm | ||
Height 5.2mm | ||
Dimensions 10 x 5.2 x 7.2mm | ||
Terminal Type PCB Pin | ||
Switching Current 1A | ||
Application General Purpose | ||
Number of Poles 2 | ||
Operating Temperature Range -40 → +85°C | ||
Coil Power 140mW | ||
Coil Resistance 1028Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Power AC 37.5VA | ||
Features Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing. | ||
Contact Material Au Plated AgPd | ||
Isolation Coil To Contact 2.5kV | ||
Electrical Life 100000 Operations Cycles | ||
- COO (Country of Origin):
- JP
Miniature relays - AGQ Series
Applications: transmission, telephony, measuring and audio-visual equipment, portable systems, etc.
Approvals
Related links
- Panasonic PCB Mount Signal Relay 1A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m