TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT

Subtotal (1 unit)*

£511.45

(exc. VAT)

£613.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£511.45

*price indicative

RS Stock No.:
504-455
Mfr. Part No.:
1-1617073-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

26.5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Switching Current

2A

Non Compliant

COO (Country of Origin):
US
The TE Connectivity General purpose signal relay provides exceptional reliability and versatility, ideal for various applications. The non-polarised, monostable design ensures consistent performance under diverse conditions. With a robust construction, this relay can comfortably handle operational demands while maintaining a compact profile suitable for board mounting. Its dual form C DPDT-CO contact arrangement and a 2 A contact rating further enhance its capability to effectively manage electrical loads. Designed for flexibility, this relay incorporates a solder pin termination method, which simplifies integration into existing circuits. With a wide operational temperature range, it is robust enough to withstand challenging environmental conditions, making it a preferred choice for engineers seeking quality and efficacy.

Non polarised and monostable design offers versatile application potential
Durable construction ensures lasting reliability in demanding environments
Compact size allows effortless integration into various setups
Dual form C DPDT CO arrangement accommodates higher electrical loads
Solder pin terminations streamline the installation process
Operates effectively across a wide temperature spectrum enhancing its usability

Related links