TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 479-022
- Mfr. Part No.:
- 1-1617038-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£210.54
(exc. VAT)
£252.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £210.54 |
*price indicative
- RS Stock No.:
- 479-022
- Mfr. Part No.:
- 1-1617038-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current DC | 2 A | |
Switching Current | 2A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Switching Current 2A | ||
- COO (Country of Origin):
- IN
The TE Connectivity General purpose signal relay is engineered for versatility and reliability in various applications. With a sophisticated coil magnetic system that is both non-polarized and monostable, this dual form C DPDT-CO relay can effortlessly handle load currents up to 2 A. Its robust design ensures efficient performance within a wide range of operational temperatures, making it ideal for demanding environments. This relay thrives in conditions up to 125 °C and provides dependable operation thanks to its hermetically sealed enclosure. Designed for board mounting, it allows for seamless integration into your systems, ensuring a secure connection and simplified maintenance.
Optimised for both commercial and industrial applications
Constructed with solder pins for reliable termination
Endures high vibration and shock resistance for enhanced durability
Meets stringent EU RoHS and REACH compliance standards
Low halogen content contributes to environmentally friendly usage
Constructed with solder pins for reliable termination
Endures high vibration and shock resistance for enhanced durability
Meets stringent EU RoHS and REACH compliance standards
Low halogen content contributes to environmentally friendly usage
Related links
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Power Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT