TE Connectivity Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 473-046
- Mfr. Part No.:
- 1617164-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£210.15
(exc. VAT)
£252.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £210.15 |
*price indicative
- RS Stock No.:
- 473-046
- Mfr. Part No.:
- 1617164-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 26.5V dc | |
Contact Configuration | DPDT | |
Maximum Switching Current DC | 1 A | |
Switching Current | 1A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general-purpose signal relay is designed for optimal performance in a variety of applications. Featuring a non-polarized, monostable structure, it delivers reliability in controlling circuits with its dual contact arrangement. The product accommodates a contact rating of 1 A and functions seamlessly at a coil voltage of 26.5 VDC, making it suitable for a wide range of electronic projects. Its design includes coil polarity protection and suppression, ensuring enhanced functionality while safeguarding circuit integrity. The hermetically sealed enclosure guarantees environmental resistance, making this relay highly durable and dependable in demanding conditions. Its capabilities are further underscored by compliance with international safety standards, ensuring user confidence in various operating environments. Overall, this relay stands out as a robust solution for electrical control needs in both industrial and consumer applications.
Optimised for various signal applications in DC environments
Dual contact arrangement enhances operational versatility
Designed with a hermetically sealed enclosure for durability
Incorporates coil protection features to enhance safety
Delivers reliable performance across diverse temperature ranges
Facilitates easy board mounting for convenient installation
Meets stringent compliance standards for enhanced reliability
Low halogen content aligns with environmental safety protocols
Dual contact arrangement enhances operational versatility
Designed with a hermetically sealed enclosure for durability
Incorporates coil protection features to enhance safety
Delivers reliable performance across diverse temperature ranges
Facilitates easy board mounting for convenient installation
Meets stringent compliance standards for enhanced reliability
Low halogen content aligns with environmental safety protocols
Related links
- TE Connectivity Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount 26.5V dc Coil DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Power Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 1A Switching Current, DPDT