TE Connectivity Chassis Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 472-908
- Mfr. Part No.:
- 1617038-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£137.65
(exc. VAT)
£165.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £137.65 |
*price indicative
- RS Stock No.:
- 472-908
- Mfr. Part No.:
- 1617038-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 26.5V dc | |
Contact Configuration | DPDT | |
Mounting Type | Chassis Mount | |
Maximum Switching Current DC | 2 A | |
Switching Current | 2A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Chassis Mount | ||
Maximum Switching Current DC 2 A | ||
Switching Current 2A | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general-purpose signal relay offers exceptional performance in various DC applications. Designed with a non-polarised, monostable configuration, it ensures reliable switching for diverse loads. Its robust construction incorporates a hermetically sealed enclosure, making it suitable for challenging environments and ensuring longevity in service. With a 2-form C DPDT-CO configuration, this relay supports versatile connection requirements, serving electrical systems that demand precise relay operation. Its compact chassis mount design streamlines installation, enabling maximum space efficiency in electronic assemblies. This relay operates within an extensive temperature range, proving resilient against extreme conditions while delivering consistent performance across applications.
Equipped with solder hook terminals for secure connections
Facilitates easy integration into existing systems with minimal modifications
Enhanced vibration resistance reduces the risk of performance issues in mobile applications
Shock resistance ensures reliability in high-impact environments
Low halogen content contributes to compliance with environmental regulations
Designed to meet strict safety standards for electronic components
Facilitates easy integration into existing systems with minimal modifications
Enhanced vibration resistance reduces the risk of performance issues in mobile applications
Shock resistance ensures reliability in high-impact environments
Low halogen content contributes to compliance with environmental regulations
Designed to meet strict safety standards for electronic components
Related links
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount 26.5V dc Coil DPDT
- TE Connectivity Chassis Mount Power Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, 4PDT
- TE Connectivity Panel Mount 26.5V dc Coil 4PDT