TE Connectivity Panel Mount Signal Relay, 9V Coil, DPDT
- RS Stock No.:
- 469-168
- Mfr. Part No.:
- 9-1393792-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 75 units)*
£252.00
(exc. VAT)
£302.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 + | £252.00 | £3.36 |
*price indicative
- RS Stock No.:
- 469-168
- Mfr. Part No.:
- 9-1393792-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 9V | |
Contact Configuration | DPDT | |
Mounting Type | Panel Mount | |
Number of Coils | Single | |
Latching | No | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 9V | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Number of Coils Single | ||
Latching No | ||
- COO (Country of Origin):
- MX
The TE Connectivity Standard DIL Signal Relay measures 20x10x11mm (0.795"x0.394"x0.433") and handles 3A switching/continuous current, making it ideal for low-power control in industrial and telecom applications. Its compact, dual-in-line (DIL) design ensures easy PCB mounting, while robust construction provides reliable performance with high insulation resistance and long operational life.
Immersion cleanable
Four different coil sensitivities
Four different coil sensitivities
Related links
- TE Connectivity PCB Mount Signal Relay DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Through Hole Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT