TE Connectivity Through Hole Mount Signal Relay, 9V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 471-488
- Mfr. Part No.:
- 1-1462034-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 40 units)*
£196.70
(exc. VAT)
£236.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £196.70 | £4.918 |
*price indicative
- RS Stock No.:
- 471-488
- Mfr. Part No.:
- 1-1462034-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 9V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Through Hole Mount | |
| Number of Coils | Single | |
| Maximum Switching Current DC | 2 A | |
| Switching Current | 2A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 9V dc | ||
Contact Configuration DPDT | ||
Mounting Type Through Hole Mount | ||
Number of Coils Single | ||
Maximum Switching Current DC 2 A | ||
Switching Current 2A | ||
- COO (Country of Origin):
- MX
The TE Connectivity FX2 relay is an advanced solution designed for telecom and signal applications, offering robust performance in a compact footprint. With a slim design and multifaceted capabilities, it accommodates demanding environments while ensuring reliable operation. Its bifurcated contact technology enhances performance, making it ideal for situations that require low power consumption alongside considerable switching capacity. This relay's unique construction allows it to fulfil various requirements, from telecommunications gear to medical devices. With certifications to meet stringent industry standards, the FX2 relay is engineered to provide longevity and dependability, making it a trusted choice for critical applications.
Robust switching capacity for diverse applications
Designed to handle high peak voltages
Features a compact design for space-saving installations
Exhibits exceptional dielectric strength for added safety
Offers high sensitivity, enabling low nominal power consumption
Equipped with a temperature resistance for consistent performance
Fulfils flammability classification standards
Capable of withstanding significant mechanical shock
Shorter operate and release times enhance responsiveness
Versatile mounting options accommodate varied PCB layouts
Designed to handle high peak voltages
Features a compact design for space-saving installations
Exhibits exceptional dielectric strength for added safety
Offers high sensitivity, enabling low nominal power consumption
Equipped with a temperature resistance for consistent performance
Fulfils flammability classification standards
Capable of withstanding significant mechanical shock
Shorter operate and release times enhance responsiveness
Versatile mounting options accommodate varied PCB layouts
Related links
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
