TE Connectivity PCB Mount Signal Relay, 26.5V Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 467-593
- Mfr. Part No.:
- 2-1617146-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£180.11
(exc. VAT)
£216.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £180.11 | £90.055 |
*price indicative
- RS Stock No.:
- 467-593
- Mfr. Part No.:
- 2-1617146-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 26.5V | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Number of Coils | Single | |
Latching | No | |
Switching Current | 1A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Latching No | ||
Switching Current 1A | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity General-purpose signal relay stands out as a reliable solution for a variety of applications. Designed for DC operations, this monostable relay features a non-polarised coil configuration, ensuring versatility in diverse electrical setups. With a robust 2 Form C DPDT-CO arrangement, it effortlessly handles contact ratings up to 1 A, suitable for controlling different circuits with ease. The relay operates efficiently with a coil voltage of 26.5 VDC and a power rating of .45 W, ensuring minimal power consumption. Coupled with its hermetically sealed enclosure, it delivers enhanced durability even under extreme environmental conditions. This product is an ideal choice for engineers seeking precise control and dependable performance in a compact form factor.
Hermetically sealed design enhances reliability in harsh environments
Monostable configuration promotes energy efficiency during operation
Extended leads facilitate easy integration into circuit boards
Exceptional vibration resistance ensures performance stability under dynamic conditions
Wide operating temperature range supports various applications, improving adaptability
Coil suppression diode included for added circuit protection
Compact structure allows for space-efficient installations
Monostable configuration promotes energy efficiency during operation
Extended leads facilitate easy integration into circuit boards
Exceptional vibration resistance ensures performance stability under dynamic conditions
Wide operating temperature range supports various applications, improving adaptability
Coil suppression diode included for added circuit protection
Compact structure allows for space-efficient installations
Related links
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 10A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT