Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Voltage Output, 9.6 → 30V dc Supply
- RS Stock No.:
- 849-6320
- Mfr. Part No.:
- 2902042
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£141.48
(exc. VAT)
£169.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.48 |
*price indicative
- RS Stock No.:
- 849-6320
- Mfr. Part No.:
- 2902042
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Signal Conditioner | |
| Input Signal Type | Voltage | |
| Output Signal Type | Voltage | |
| Input Range | 0 → 10V dc | |
| Output Range | 0 → 11V | |
| Supply Voltage | 9.6 → 30V dc | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -40 → +70°C | |
| Series | MINI MCR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Signal Conditioner | ||
Input Signal Type Voltage | ||
Output Signal Type Voltage | ||
Input Range 0 → 10V dc | ||
Output Range 0 → 11V | ||
Supply Voltage 9.6 → 30V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -40 → +70°C | ||
Series MINI MCR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
MINI Analog Pro Signal Conditioners
The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication
Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output, 9.6 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc Supply,
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output, 9.6 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX,
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output, 9.6 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc Supply,
