Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Current Output, 30V dc, 9.6 V dc Supply, ATEX
- RS Stock No.:
- 175-0488
- Mfr. Part No.:
- 2905629
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£196.58
(exc. VAT)
£235.90
(inc. VAT)
FREE delivery for orders over £60.00
- 4 unit(s) shipping from 04 June 2026
Units | Per unit |
|---|---|
| 1 + | £196.58 |
*price indicative
- RS Stock No.:
- 175-0488
- Mfr. Part No.:
- 2905629
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 0 → 20 mA | |
| Output Range | 0 → 20 mA | |
| Supply Voltage | 30, 9.6V dc | |
| Hazardous Area Certification | ATEX | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61000-4-2, EN 61000-6-2, CE, GB 3836.1, GB 3836.4, EN 61000-4-3, UL 508 Listed, EN 61000-6-4, EAC Ex, EN 61000-4-4, CCC / China-Ex, DNV GL, EN 61000-4-6, UKCA Ex (UKEX), EN 61000-4-5, IECEX, ATEX, GB 3836.8 | |
| Series | MINI MCR | |
| Number of Channels | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signal Conditioner | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 0 → 20 mA | ||
Output Range 0 → 20 mA | ||
Supply Voltage 30, 9.6V dc | ||
Hazardous Area Certification ATEX | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP20 | ||
Standards/Approvals EN 61000-4-2, EN 61000-6-2, CE, GB 3836.1, GB 3836.4, EN 61000-4-3, UL 508 Listed, EN 61000-6-4, EAC Ex, EN 61000-4-4, CCC / China-Ex, DNV GL, EN 61000-4-6, UKCA Ex (UKEX), EN 61000-4-5, IECEX, ATEX, GB 3836.8 | ||
Series MINI MCR | ||
Number of Channels 2 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Transistor Output ATEX,
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output IECEx, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX, IECEx
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output ATEX, IECEx
