Phoenix Contact MINI MCR Series Passive Isolator, Current Input, Analogue Output, 30V dc, 9.6 V dc Supply, ATEX

Subtotal (1 unit)*

£209.18

(exc. VAT)

£251.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£209.18

*price indicative

RS Stock No.:
535-883
Mfr. Part No.:
2901996
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Passive Isolator

Input Signal Type

Current

Output Signal Type

Analogue

Output Range

30 V dc

Supply Voltage

30, 9.6V dc

Hazardous Area Certification

ATEX

Mount Type

DIN Rail

Terminal Type

Screw

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

IP Rating

IP20

Signal Conditioner Type

Input Loop Powered 2-Way Isolator

Standards/Approvals

UL 508, EAC Ex, GB/T 3836.1, EN 61000-6-4, EN 61000-6-2, IEC/EN 61010-1, CE, GB/T 3836.3, CCC (China-Ex), ATEX, IECEX

Series

MINI MCR

Number of Channels

2

COO (Country of Origin):
DE
The Phoenix Contact mini mcr-2-2i-2i-ilp is a sophisticated two-channel input loop-powered isolator designed to provide reliable electrical isolation and filtering of analog signals. With its compact dimensions and cutting-edge plug-in connection technology, this device is ideal for applications requiring the isolation of 0(4) to 20 mA signals. It operates seamlessly with active sensor technology, powered directly through the sensor’s current loop, ensuring definite integrity of both input and output signals. Additionally, certified with reinforced insulation, this isolator exemplifies high efficiency in demanding industrial environments. Its robust features make it a staple choice for enhancing safety and performance in signal transmission, particularly suitable for use in combination with various sensors in diverse industrial applications.

Compact design allows for space-efficient installations

Two-channel configuration enables simultaneous processing of multiple signals

NFC communication support enhances compatibility with different devices

Operating temperature range of -40 °C to 70 °C ensures versatility in extreme environments

Reinforced insulation complies with IEC/EN standards for added safety

Supports a wide range of supply voltage without the need for an external power source

Screw connection method simplifies installation and maintenance

UL and ATEX certifications guarantee compliance with safety regulations

Related links