TE Connectivity Silicone Shielding Sheet 1 m x 225mm x 2.4 mm
- RS Stock No.:
- 272-9203
- Mfr. Part No.:
- 420-0024-2250-10000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£313.91
(exc. VAT)
£376.69
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 24 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £313.91 |
*price indicative
- RS Stock No.:
- 272-9203
- Mfr. Part No.:
- 420-0024-2250-10000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Silicone | |
| Product Type | Shielding Sheet | |
| Fixing Method | Surface Mount | |
| Thickness | 2.4mm | |
| Length | 1m | |
| Width | 225mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Silicone | ||
Product Type Shielding Sheet | ||
Fixing Method Surface Mount | ||
Thickness 2.4mm | ||
Length 1m | ||
Width 225mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- GB
The TE Connectivity Oriented wire in silicone is an EMI shielding gasket sheet. The sheets are available in a range of thicknesses. Each sheet contains thousands of thin aluminium wire in solid silicone that pass through the sheets thickness. These wires are crimped to form a slight zigzag which means that they do not drastically affect the compression forces required to make a seal. The wire types allow the designer to select the product best suited to their galvanic compatibility requirements.
Sheet gasket shape
Conductive sheet finish
Provide electrical grounding
Offers low contact resistance
Provide shielding aspect of the product
Related links
- TE Connectivity Silicone Shielding Sheet 1 m x 225mm x 2.4 mm
- TE Connectivity Silicone Shielding Sheet 1 m x 225mm x 1.6 mm
- TE Connectivity Fluorosilicone Shielding Sheet 1 m x 150mm x 2.4 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 0.8mm x 2.4 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 2.4mm x 2.4 mm
- Wurth Elektronik 38401302 Shielding Strip of Silicone Nickel Graphite 1 m x 0.8mm x 2.4 mm
- Wurth Elektronik 38401406 Shielding Strip of Silicone Nickel Graphite 1 m x 2.4mm x 2.4 mm
- RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 2.4 mm
