TE Connectivity Silicone Shielding Sheet 1 m x 225mm x 1.6 mm
- RS Stock No.:
- 272-9200
- Mfr. Part No.:
- 410-0016-2250-10000
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£187.03
(exc. VAT)
£224.44
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 25 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 1 | £187.03 |
| 2 - 4 | £169.45 |
| 5 + | £154.49 |
*price indicative
- RS Stock No.:
- 272-9200
- Mfr. Part No.:
- 410-0016-2250-10000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Silicone | |
| Product Type | Shielding Sheet | |
| Fixing Method | Surface Mount | |
| Thickness | 1.6mm | |
| Length | 1m | |
| Width | 225mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Silicone | ||
Product Type Shielding Sheet | ||
Fixing Method Surface Mount | ||
Thickness 1.6mm | ||
Length 1m | ||
Width 225mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity Oriented wire in silicone is an EMI shielding gasket sheet. The sheets are available in a range of thicknesses. Each sheet contains thousands of thin Monel wires that pass through the sheets thickness. These wires are crimped to form a slight zigzag which means that they do not drastically affect the compression forces required to make a seal. The wire types allow the designer to select the product best suited to their galvanic compatibility requirements.
Sheet gasket shape
Conductive sheet finish
Provide electrical grounding
Offers low contact resistance
Provide shielding aspect of the product
Related links
- TE Connectivity Silicone Shielding Sheet 1 m x 225 mm x 1.6 mm
- TE Connectivity Silicone Shielding Sheet 1 m x 225 mm x 2.4 mm
- TE Connectivity Fluorosilicone Shielding Sheet 1 m x 150 mm x 1.6 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 1.6 mm x 1.6 mm
- TE Connectivity Silicone Shielding Sheet 150 mm x 150 mm x 1.6 mm
- TE Connectivity Silicone Shielding Sheet 300 mm x 300 mm x 1.6 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 10 m x 1.6 mm x 1.6 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 150 mm x 150 mm x 1.6 mm
