TE Connectivity Silicone Nickel Graphite Shielding Sheet 10 m x 3.2mm x 3.2 mm
- RS Stock No.:
- 272-9192
- Mfr. Part No.:
- 1202-SNG-0032-0011
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-9192
- Mfr. Part No.:
- 1202-SNG-0032-0011
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Silicone Nickel Graphite | |
| Product Type | Shielding Sheet | |
| Fixing Method | Surface Mount | |
| Thickness | 3.2mm | |
| Length | 10m | |
| Width | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Silicone Nickel Graphite | ||
Product Type Shielding Sheet | ||
Fixing Method Surface Mount | ||
Thickness 3.2mm | ||
Length 10m | ||
Width 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity Conductive elastomers are fully cured silicones loaded with a variety of highly conductive particles providing superior EMI or RFI shielding performance combined with excellent environmental sealing. The RFI or EMI shielding gaskets and components provide exceptional EMC shielding solutions to address regulatory compliance and performance needs.
Stress relaxation
Tube gasket shape
Extruded EMI gasket
Dynamic volume resistivity
Related links
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 10 m x 3.2mm x 3.2 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 3.2mm x 3.2 mm
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 3.2mm x 3.2 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 10 m x 2.6mm x 2.6 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 10 m x 1.6mm x 1.6 mm
- TE Connectivity Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 3.2mm x
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 3.2mm x 3.2 mm
- Wurth Elektronik 38401410 Shielding Strip of Silicone Nickel Graphite 1 m x 3.2mm x 3.2 mm
