TE Connectivity Silicone Shielding Sheet 10 m x 1.8mm x 1.8 mm
- RS Stock No.:
- 272-9173
- Mfr. Part No.:
- 1201-SSA-0018
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 metre)*
£50.54
(exc. VAT)
£60.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £50.54 |
| 2 - 4 | £44.22 |
| 5 + | £35.02 |
*price indicative
- RS Stock No.:
- 272-9173
- Mfr. Part No.:
- 1201-SSA-0018
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Silicone | |
| Product Type | Shielding Sheet | |
| Fixing Method | Surface Mount | |
| Thickness | 1.8mm | |
| Length | 10m | |
| Width | 1.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Silicone | ||
Product Type Shielding Sheet | ||
Fixing Method Surface Mount | ||
Thickness 1.8mm | ||
Length 10m | ||
Width 1.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity Conductive elastomers are fully cured silicones loaded with a variety of highly conductive particles providing superior EMI or RFI shielding performance combined with excellent environmental sealing. The RFI or EMI shielding gaskets and components provide exceptional EMC shielding solutions to address regulatory compliance and performance needs.
Stress relaxation
Extruded EMI gasket
Solid round gasket shape
Dynamic volume resistivity
Related links
- TE Connectivity Silicone Shielding Sheet 10 m x 1.8mm x 1.8 mm
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 1.8mm x 1.8 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 10 m x 1.8mm x
- TE Connectivity Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.8mm x 1.8 mm
- TE Connectivity 1201-FNA-0018 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.8mm x 1.8 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 2mm x 2 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 1mm x 1 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 1.6mm x 1.6 mm
